JST 621 Battery Holder, Button Contact

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
177-4582
Mfr. Part No.:
PB-621SR13-TF
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

For Battery Size

621

Number of Cells

1

Mount

Surface Mount

Type

Battery Holder

Dimensions

6.7 x 10.3 x 2.8mm

Terminal Contact Type

Button

Body Material

Glass Filled LCP

COO (Country of Origin):
JP
Connector for button batteries used in compact mobile equipment such as mobile phones. mounting cost will be reduced by using this connector in this place of manual soldering and button batteries can be more easily disassembled after use for recycling sake

Resistant to the shock
Double contact point

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy