JST 621 Battery Holder, Button Contact
- RS Stock No.:
- 177-4486
- Mfr. Part No.:
- PB-621SR13-TF
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 177-4486
- Mfr. Part No.:
- PB-621SR13-TF
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| For Battery Size | 621 | |
| Number of Cells | 1 | |
| Mount | Surface Mount | |
| Type | Battery Holder | |
| Dimensions | 6.7 x 10.3 x 2.8mm | |
| Terminal Contact Type | Button | |
| Body Material | Glass Filled LCP | |
| Select all | ||
|---|---|---|
Brand JST | ||
For Battery Size 621 | ||
Number of Cells 1 | ||
Mount Surface Mount | ||
Type Battery Holder | ||
Dimensions 6.7 x 10.3 x 2.8mm | ||
Terminal Contact Type Button | ||
Body Material Glass Filled LCP | ||
- COO (Country of Origin):
- JP
Connector for button batteries used in compact mobile equipment such as mobile phones. mounting cost will be reduced by using this connector in this place of manual soldering and button batteries can be more easily disassembled after use for recycling sake
Resistant to the shock
Double contact point
Double contact point
