JST 614 Battery Holder, Button Contact

Stock information currently inaccessible
RS Stock No.:
177-4485
Mfr. Part No.:
PB-614SS13-TF
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

For Battery Size

614

Number of Cells

1

Mount

Surface Mount

Type

Battery Holder

Dimensions

6.7 x 10.3 x 2mm

Terminal Contact Type

Button

Body Material

Glass Filled LCP

COO (Country of Origin):
JP
Connector for button batteries used in compact mobile equipment such as mobile phones. mounting cost will be reduced by using this connector in this place of manual soldering and button batteries can be more easily disassembled after use for recycling sake

Resistant to the shock
Double contact point