Staubli, BCC Series 1 Way Male Battery Contact, Straight, Cable, 300V, 165A
- RS Stock No.:
- 187-9824
- Mfr. Part No.:
- 15.2552-030222121
- Brand:
- Staubli
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-9824
- Mfr. Part No.:
- 15.2552-030222121
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Battery Contact | |
| Number of Contacts | 1 | |
| Mount Type | Cable | |
| Current | 165A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Contact Material | Copper | |
| Connector Gender | Male | |
| Voltage | 300V | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | BCC | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Battery Contact | ||
Number of Contacts 1 | ||
Mount Type Cable | ||
Current 165A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Contact Material Copper | ||
Connector Gender Male | ||
Voltage 300V | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series BCC | ||
- COO (Country of Origin):
- CH
Like all Staubli plug connectors, the BCC connector guarantees a constantly low contact resistance over a long period. This enhances the reliability of the application. The BCC is qualified for traction applications, automotive EV and HEV batteries. The rapid and intuitive operation of the connector also saves time and costs in the installation and maintenance of the application.
Low contact resistance
Compact design
Rapid locking system
Touch protection in mated condition ensures safety for users.
Time-saving installation
Low plugging and withdrawal forces
Small space requirement for plugging and unplugging
Related links
- Staubli Straight 300V, 165A
- RS PRO 2 Way Male/Female Modular Battery Contact 600V, 175A
- RS PRO 2 Way Male/Female Modular Battery Contact Cable 200A
- RS PRO 2 Way Male/Female Modular Battery Contact Cable 25A, 35 A
- RS PRO 2 Way Male Modular Battery Contact Cable 25A, 35 A
- RS PRO 2 Way Male/Female Modular Battery Contact Cable 100A
- RS PRO 1 Way Male Modular Battery Contact 600V, 75A
- RS PRO 1 Way Male Modular Battery Contact 600V, 45A


