Staubli, BCC Series 1 Way Male Battery Connector, Straight, Cable, 300V, 165A
- RS Stock No.:
- 187-9827
- Mfr. Part No.:
- 15.2551-22
- Brand:
- Staubli
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-9827
- Mfr. Part No.:
- 15.2551-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Battery Connector | |
| Number of Contacts | 1 | |
| Current | 165A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Material | Copper | |
| Connector Gender | Male | |
| Voltage | 300V | |
| Series | BCC | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Battery Connector | ||
Number of Contacts 1 | ||
Current 165A | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Material Copper | ||
Connector Gender Male | ||
Voltage 300V | ||
Series BCC | ||
- COO (Country of Origin):
- CH
Like all Staubli plug connectors, the BCC connector guarantees a constantly low contact resistance over a long period. This enhances the reliability of the application. The BCC is qualified for traction applications, automotive EV and HEV batteries. The rapid and intuitive operation of the connector also saves time and costs in the installation and maintenance of the application.
Low contact resistance
Compact design
Rapid locking system
Touch protection in mated condition ensures safety for users.
Time-saving installation
Low plugging and withdrawal forces
Small space requirement for plugging and unplugging
Related links
- Staubli Straight 300V, 165A
- Anderson Power Products 2 Way Male Battery Connector Cable, 50A
- Anderson Power Products Straight 600V, 110A
- Anderson Power Products Straight 600V, 175A
- Anderson Power Products Straight 600V, 280A
- Anderson Power Products Straight 600V, 120A
- Anderson Power Products Straight 600V, 50A
- Anderson Power Products Straight 600V, 52A


