Amphenol Industrial, PWMD Series 18 Way Male/Female Battery Connector, Straight, Panel Mount

Get a bulk buy discount

Add 10 more to save £20.60

View bulk pricing options

Subtotal (1 unit)*

£25.76

(exc. VAT)

£30.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£25.76-
10 +£23.70£20.60

*price indicative

RS Stock No.:
338-488
Mfr. Part No.:
SPMD-10PFMC-QSD7001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Battery Connector

Number of Contacts

18

Mount Type

Panel Mount

Orientation

Straight

Connector Gender

Male/Female

Contact Material

Copper

Contact Gender

Male/Female

Standards/Approvals

No

Series

PWMD

COO (Country of Origin):
CN
The Amphenol Industrial Swappable Battery connector is a robust and versatile connector, it is designed for industrial applications. It ensures reliable and efficient power and signal transmission. Its durable construction and advanced features make it ideal for demanding environments requiring frequent connections and disconnections. It is made from thermoplastic material with black housing.

18 pins

Male to female configuration

IP67 Rating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy