Amphenol Industrial, RADLOK Series 1 Way Male Battery Connector, Straight, Screw, 1kV, 300A
- RS Stock No.:
- 285-8740
- Distrelec Article No.:
- 302-20-340
- Mfr. Part No.:
- RL9100-101-F1OR
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£10.70
(exc. VAT)
£12.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.70 |
*price indicative
- RS Stock No.:
- 285-8740
- Distrelec Article No.:
- 302-20-340
- Mfr. Part No.:
- RL9100-101-F1OR
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Battery Connector | |
| Number of Contacts | 1 | |
| Current | 300A | |
| Mount Type | Screw | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | RADLOK | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Battery Connector | ||
Number of Contacts 1 | ||
Current 300A | ||
Mount Type Screw | ||
Orientation Straight | ||
Connector Gender Male | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series RADLOK | ||
- COO (Country of Origin):
- CN
The RCPT, 10MM, M10 THREAD, Ag, ORANGE
contact is a single-pole plug, colored orange, rated for a maximum current of 300A.
