Manson SBC - 2140 SBC Battery Charger For 12V, Lead Acid 40 A, 3 Lead Acid
- RS Stock No.:
- 288-3670
- Distrelec Article No.:
- 169-05-462
- Mfr. Part No.:
- SBC 2140
- Brand:
- Manson
Subtotal (1 unit)*
£240.94
(exc. VAT)
£289.13
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 26 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £240.94 |
*price indicative
- RS Stock No.:
- 288-3670
- Distrelec Article No.:
- 169-05-462
- Mfr. Part No.:
- SBC 2140
- Brand:
- Manson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manson | |
| Product Type | Battery Charger | |
| Output Voltage | 12V | |
| Maximum Charge Current | 40A | |
| Compatible Number of Cells | 3 | |
| Compatible Battery Chemistry | Lead Acid | |
| Battery Charger Type | Lead Acid | |
| Number of Charge Stages | 3 | |
| Series | SBC | |
| Standards/Approvals | EN 55014 | |
| Weight | 3kg | |
| Model Number | SBC - 2140 | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Manson | ||
Product Type Battery Charger | ||
Output Voltage 12V | ||
Maximum Charge Current 40A | ||
Compatible Number of Cells 3 | ||
Compatible Battery Chemistry Lead Acid | ||
Battery Charger Type Lead Acid | ||
Number of Charge Stages 3 | ||
Series SBC | ||
Standards/Approvals EN 55014 | ||
Weight 3kg | ||
Model Number SBC - 2140 | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 12V 3-Stage IUoU Battery Charger with high efficiency zero voltage switching mode design. It features a zero voltage switching circuit design for reliability and efficiency, with 3 stage charging settings for WET, Cal-Cal, AGM, and GEL batteries. The charger also offers soft start bulk charge for drained batteries and power supply mode for continuous battery maintenance.
Zero voltage switching design for reliability and energy efficiency
4 battery type selections (WET/Cal-Cal/AGM/GEL) and 3 float voltage settings
Soft start bulk charge for drained batteries and power supply mode for continuous maintenance
Dual LED indicators for charge stages and protection features like short circuit and over temperature protection
Thermostatically controlled variable speed fan for cooling and long-term battery protection
Related links
- Manson SSB-2112 SSB Battery Charger For 12V, Lead Acid Lead Acid
- TecMate OptiMate 3 Battery Charger For 12V 12 V with EU plug Automotive
- TecMate OptiMate 3 Battery Charger For 12V 12 V with UK plug Automotive
- COTEK CX24xx Battery Charger For 28.8V, Lead Acid 40 A Advanced Battery Charger
- Mascot 2440135000 2440 Battery Charger For 12.6V 3 Lead Acid
- Mascot 3743 Battery Charger For 12.6V 12 V, 3 Lead Acid
- Mascot Battery Charger For 12V 12 V, 3 Lead Acid
- Mascot 3546 Battery Charger For 12.6V 12 V, 3 Lead Acid
