Mascot 2045 Battery Charger For Lead Acid 24 V 2 Cell
- RS Stock No.:
- 286-0772
- Distrelec Article No.:
- 169-41-538
- Mfr. Part No.:
- 2045240000
- Brand:
- Mascot
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 286-0772
- Distrelec Article No.:
- 169-41-538
- Mfr. Part No.:
- 2045240000
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Battery Sizes Charged | 24 V | |
| Chemistries Charged | Lead Acid | |
| Number of Cells Charged | 2 | |
| Batteries Included | No | |
| Model Number | 2045 | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Battery Sizes Charged 24 V | ||
Chemistries Charged Lead Acid | ||
Number of Cells Charged 2 | ||
Batteries Included No | ||
Model Number 2045 | ||
- COO (Country of Origin):
- EE
The Mascot lead acid battery chargers with 3-step charge control and timer, high efficiency (>83%), immunity to mains voltage fluctuations, and temperature-compensated charge voltage with an external heat sensor.
Protected against reversed polarity and short circuit proof
Leads with battery clips
Leads with battery clips
Related links
- Mascot 9740 Battery Charger For Lead Acid 12 V 2 Cell
- Mascot 2542 Battery Charger For Lithium-Ion 8.4 V 2 Cell
- RS PRO 2155 Battery Charger For Lead Acid 24 V 12 Cell 24V 10A with UK plug
- RS PRO 2280 Battery Charger For Lead Acid 24 V 12 Cell 24V 2A with UK plug
- RS PRO 2154 Battery Charger For Lead Acid 24 V 12 Cell 24V 7A with UK plug
- Mascot 2440 Battery Charger For Lead Acid 24 V
- RND RND 305-00018 Battery Charger For Lead Acid 24 V 1 Cell with Euro Type C (CEE 7/16) Plug plug
- Mascot 2840 Battery Charger For Lead Acid 24 V
