Mascot 2440 Battery Charger For Lead Acid 24 V

Subtotal (1 unit)*

£87.99

(exc. VAT)

£105.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 05 December 2025
  • Plus 14 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.99

*price indicative

RS Stock No.:
286-1722
Distrelec Article No.:
302-20-864
Mfr. Part No.:
2440000224
Brand:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Battery Sizes Charged

24 V

Chemistries Charged

Lead Acid

Batteries Included

No

Model Number

2440

COO (Country of Origin):
EE
The Mascot wall-mount lead acid battery charger features a fixed cord and utilizes a 3-step charge control system with a microprocessor for optimized charging. It includes a low current start-up function for deeply discharged batteries, ensuring safety during initial charging (step 0). The charger is designed to remain unaffected by fluctuations in mains voltage and is protected against reverse polarity and short circuits, enhancing safety and reliability.

Medically certified
UL approved

Related links