Mascot 2840 Battery Charger For Lead Acid 24 V

Subtotal (1 unit)*

£70.11

(exc. VAT)

£84.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 12 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.11

*price indicative

RS Stock No.:
286-1729
Distrelec Article No.:
169-41-431
Mfr. Part No.:
2840240000
Brand:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Battery Sizes Charged

24 V

Chemistries Charged

Lead Acid

Batteries Included

No

Model Number

2840

COO (Country of Origin):
EE
The Mascot lead acid battery charger offers a 3-step charge control system with current detection for accurate charge termination. It supports 230 AC input voltage and features a 2-pin IEC 320 input connector for easy connectivity. Additionally, a waterproof (IP67) version is available, providing enhanced protection against water ingress for specific applications.

Medically certified EN 60601-1 3.1 ed
UL approved

Related links