Mascot 9740 Battery Charger For Lead Acid 12 V 2 Cell
- RS Stock No.:
- 286-0794
- Distrelec Article No.:
- 169-41-561
- Mfr. Part No.:
- 9740000112
- Brand:
- Mascot
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 286-0794
- Distrelec Article No.:
- 169-41-561
- Mfr. Part No.:
- 9740000112
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Battery Sizes Charged | 12 V | |
| Chemistries Charged | Lead Acid | |
| Number of Cells Charged | 2 | |
| Batteries Included | No | |
| Model Number | 9740 | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Battery Sizes Charged 12 V | ||
Chemistries Charged Lead Acid | ||
Number of Cells Charged 2 | ||
Batteries Included No | ||
Model Number 9740 | ||
- COO (Country of Origin):
- EE
The Mascot lead acid battery charger is equipped with a 3-step charge control system incorporating a timer, ensuring efficient and safe charging while promoting battery longevity. Its charge current remains stable, unaffected by fluctuations in mains voltage, ensuring consistent performance. The charger comes with leads featuring battery clips for easy and secure connection to the battery terminals. Additionally, it boasts protection against reversed polarity and is short circuit proof, enhancing safety and reliability during operation.
LED indicator with three different colors
Waterproof version available
Waterproof version available
Related links
- Mascot 2045 Battery Charger For Lead Acid 24 V 2 Cell
- Mascot 2542 Battery Charger For Lithium-Ion 8.4 V 2 Cell
- Mascot 2440240000 Battery Charger For Lead Acid 12 Cell 24V 2.5A
- Mascot 3540240000 Battery Charger For Lead Acid 12 Cell 24V 10A with EU plug
- RS PRO 2282 Battery Charger For Lead Acid 12 V 6 Cell 12V 2A with UK plug
- RND RND 305-00016 Battery Charger For Lead Acid 12 V 1 Cell
- RS PRO 2151 Battery Charger For Lead Acid 12 V 6 Cell 12V 10A with UK plug
- RS PRO 2171 Battery Charger For Lead Acid 12 V 6 Cell 12V 6A with UK plug
