RND RND 305-00016 Battery Charger For Lead Acid 12 V 1 Cell
- RS Stock No.:
- 283-2670
- Distrelec Article No.:
- 301-26-019
- Mfr. Part No.:
- RND 305-00016
- Brand:
- RND
Subtotal (1 unit)*
£135.50
(exc. VAT)
£162.60
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 227 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.50 |
*price indicative
- RS Stock No.:
- 283-2670
- Distrelec Article No.:
- 301-26-019
- Mfr. Part No.:
- RND 305-00016
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Battery Sizes Charged | 12 V | |
| Chemistries Charged | Lead Acid | |
| Number of Cells Charged | 1 | |
| Model Number | RND 305-00016 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Battery Sizes Charged 12 V | ||
Chemistries Charged Lead Acid | ||
Number of Cells Charged 1 | ||
Model Number RND 305-00016 | ||
- COO (Country of Origin):
- CN
Related links
- RND RND 305-00015 Battery Charger For Lead Acid 12 V 1 Cell with DE Type F (CEE 7/4) Plug plug
- RND RND 305-00019 Battery Charger For Lead Acid 12 V 1 Cell with Euro Type C (CEE 7/16) Plug plug
- RND RND 305-00012 Battery Charger For Lead Acid 12 V 1 Cell with DE Type F (CEE 7/4) Plug plug
- RND RND 305-00018 Battery Charger For Lead Acid 24 V 1 Cell with Euro Type C (CEE 7/16) Plug plug
- RND RND 305-00013 Battery Charger For Lead Acid 24 V 1 Cell with DE Type F (CEE 7/4) Plug plug
- RND RND 305-00026 Battery Charger For Lithium-Ion 4 Cell with Euro Type C (CEE 7/16) Plug plug
- RS PRO 2282 Battery Charger For Lead Acid 12 V 6 Cell 12V 2A with UK plug
- Mascot 9740 Battery Charger For Lead Acid 12 V 2 Cell