RND RND 305-00026 Battery Charger For Lithium-Ion 4 Cell with Euro Type C (CEE 7/16) Plug plug
- RS Stock No.:
- 283-2673
- Distrelec Article No.:
- 301-65-192
- Mfr. Part No.:
- RND 305-00026
- Brand:
- RND
Subtotal (1 unit)*
£26.99
(exc. VAT)
£32.39
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 183 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £26.99 |
*price indicative
- RS Stock No.:
- 283-2673
- Distrelec Article No.:
- 301-65-192
- Mfr. Part No.:
- RND 305-00026
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Chemistries Charged | Lithium-Ion | |
| Number of Cells Charged | 4 | |
| Plug Type | Euro Type C (CEE 7/16) Plug | |
| Model Number | RND 305-00026 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Chemistries Charged Lithium-Ion | ||
Number of Cells Charged 4 | ||
Plug Type Euro Type C (CEE 7/16) Plug | ||
Model Number RND 305-00026 | ||
- COO (Country of Origin):
- CN
Related links
- RND RND 305-00019 Battery Charger For Lead Acid 12 V 1 Cell with Euro Type C (CEE 7/16) Plug plug
- RND RND 305-00018 Battery Charger For Lead Acid 24 V 1 Cell with Euro Type C (CEE 7/16) Plug plug
- RND RND 305-00013 Battery Charger For Lead Acid 24 V 1 Cell with DE Type F (CEE 7/4) Plug plug
- RND RND 305-00012 Battery Charger For Lead Acid 12 V 1 Cell with DE Type F (CEE 7/4) Plug plug
- RND RND 305-00015 Battery Charger For Lead Acid 12 V 1 Cell with DE Type F (CEE 7/4) Plug plug
- Roline Straight CEE 7/16 Plug to Straight IEC C7 Socket Power Cable, 3m
- APC Straight CEE 7/16 Plug to Straight IEC C19 Socket Power Cord, 2.5m
- StarTech.com Straight CEE 7/16 Plug to Straight IEC C7 Socket Power Cable, 3m