Mascot 3540240000 Battery Charger For Lead Acid 12 Cell 24V 10A with EU plug
- RS Stock No.:
- 219-8149
- Mfr. Part No.:
- 3540240000
- Brand:
- Mascot
Subtotal (1 unit)*
£273.79
(exc. VAT)
£328.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.79 |
*price indicative
- RS Stock No.:
- 219-8149
- Mfr. Part No.:
- 3540240000
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Chemistries Charged | Lead Acid | |
| Output Voltage | 24V | |
| Number of Cells Charged | 12 | |
| Charge Current | 10A | |
| Plug Type | EU | |
| Number of Batteries Charged | 1 | |
| Batteries Included | No | |
| Model Number | 3540240000 | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Chemistries Charged Lead Acid | ||
Output Voltage 24V | ||
Number of Cells Charged 12 | ||
Charge Current 10A | ||
Plug Type EU | ||
Number of Batteries Charged 1 | ||
Batteries Included No | ||
Model Number 3540240000 | ||
- COO (Country of Origin):
- EE
The Mascot Lead Acid battery charger is the most sought after product for charging batteries. They are protected against reverse polarity and short circuit. They also have low current startup for deeply discharged batteries. The product provides good working temperature range and switching frequency of upto 65kHz.
Have a 3-step charge control with microprocessor
They are not affected by fluctuations in mains voltage
Has error indication for reverse polarity
Has UL approval
They are not affected by fluctuations in mains voltage
Has error indication for reverse polarity
Has UL approval
Related links
- RS PRO 2155 Battery Charger For Lead Acid 24 V 12 Cell 24V 10A with UK plug
- Mascot 2440240000 Battery Charger For Lead Acid 12 Cell 24V 2.5A
- RS PRO Battery Charger For Lead Acid 2 Cell 24V 10A with EU, UK plug
- RS PRO 2280 Battery Charger For Lead Acid 24 V 12 Cell 24V 2A with UK plug
- RS PRO 2154 Battery Charger For Lead Acid 24 V 12 Cell 24V 7A with UK plug
- Mascot Battery Charger For Lead Acid 24V 10A with EU plug
- RS PRO EBC2410 Battery Charger For Lithium-Ion 8 Cell 24V 10A with UK plug
- CTEK MXS 10 Battery Charger For Lead Acid 12 V 12V 10A with EU plug
