Mascot Battery Charger For Lead Acid 24V 10A with EU plug

Subtotal (1 unit)*

£314.76

(exc. VAT)

£377.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£314.76

*price indicative

RS Stock No.:
436-3686
Mfr. Part No.:
2044000046
Brand:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Chemistries Charged

Lead Acid

Output Voltage

24V

Charge Current

10A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

198 → 264V ac

Batteries Included

No

Number of Charge Stages

3

Weight

1.6kg

Dimensions

210 x 148 x 58mm

COO (Country of Origin):
NO

Desk-top charger series 2044, for lead acid batteries


Compact 3-stage chargers for lead acid batteries
Three-colour LED charge status indicator
Protected against reverse polarity and short circuits
Temperature-compensated charge voltage
Applications: ship and industrial batteries, vehicle batteries, electric devices and general industrial applications
Mounting bracket available separately, see stock no. 398-0016

Related links