Mascot 3540290000 Battery Charger For 7 Cell 29.4V 10A with EU plug
- RS Stock No.:
- 219-8150
- Mfr. Part No.:
- 3540290000
- Brand:
- Mascot
Subtotal (1 unit)*
£263.58
(exc. VAT)
£316.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £263.58 |
*price indicative
- RS Stock No.:
- 219-8150
- Mfr. Part No.:
- 3540290000
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Output Voltage | 29.4V | |
| Number of Cells Charged | 7 | |
| Charge Current | 10A | |
| Plug Type | EU | |
| Number of Batteries Charged | 1 | |
| Batteries Included | No | |
| Model Number | 3540290000 | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Output Voltage 29.4V | ||
Number of Cells Charged 7 | ||
Charge Current 10A | ||
Plug Type EU | ||
Number of Batteries Charged 1 | ||
Batteries Included No | ||
Model Number 3540290000 | ||
- COO (Country of Origin):
- EE
The Mascot Lead Ion battery charger is the most sought after product for charging batteries. They are protected against reverse polarity and short circuit. They also have low current startup for deeply discharged batteries. The product provides good working temperature range and switching frequency of upto 65kHz.
Have a 3-step charge control with microprocessor
They are not affected by fluctuations in mains voltage
Has error indication for reverse polarity
Has UL approval
They are not affected by fluctuations in mains voltage
Has error indication for reverse polarity
Has UL approval
Related links
- Mascot 2440295000 Battery Charger For 7 Cell 29.4V 2.5A
- Mascot 4040290000 Battery Charger For Lithium-Ion 7 Cell 29.4V 4A, Batteries Included
- Mascot 3540240000 Battery Charger For Lead Acid 12 Cell 24V 10A with EU plug
- RS PRO Battery Charger For Lead Acid 1 Cell 12V 10A with EU plug
- Mascot Battery Charger For Lead Acid 12V 10A with EU plug
- Mascot Battery Charger For Lead Acid 24V 10A with EU plug
- CTEK MXS 10 Battery Charger For Lead Acid 12 V 12V 10A with EU plug
- RS PRO Battery Charger For Lead Acid 2 Cell 24V 10A with EU, UK plug
