RS PRO Battery Charger For NiCd, NiMH AA, AAA 4 Cell 1.48 → 5V 200, 500, 700, 1000mA with EU plug
- RS Stock No.:
- 360-047
- Brand:
- RS PRO
Subtotal (1 unit)*
£39.75
(exc. VAT)
£47.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 198 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.75 |
*price indicative
- RS Stock No.:
- 360-047
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Battery Sizes Charged | AA, AAA | |
| Chemistries Charged | NiCd, NiMH | |
| Output Voltage | 1.48 → 5V | |
| Number of Cells Charged | 4 | |
| Charge Current | 200, 500, 700, 1000mA | |
| Plug Type | EU | |
| Number of Batteries Charged | 4 | |
| Input Voltage | 12V dc | |
| Batteries Included | No | |
| Maximum Output Power | 18W | |
| Number of Charge Stages | 4 | |
| Dimensions | 129 x 75 x 31mm | |
| Charging Time | 3 to 15h | |
| Car Lighter Adaptor | No | |
| Output Connectors | Type C, USB | |
| Weight | 116.5g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Battery Sizes Charged AA, AAA | ||
Chemistries Charged NiCd, NiMH | ||
Output Voltage 1.48 → 5V | ||
Number of Cells Charged 4 | ||
Charge Current 200, 500, 700, 1000mA | ||
Plug Type EU | ||
Number of Batteries Charged 4 | ||
Input Voltage 12V dc | ||
Batteries Included No | ||
Maximum Output Power 18W | ||
Number of Charge Stages 4 | ||
Dimensions 129 x 75 x 31mm | ||
Charging Time 3 to 15h | ||
Car Lighter Adaptor No | ||
Output Connectors Type C, USB | ||
Weight 116.5g | ||
- COO (Country of Origin):
- CN
RS PRO Battery Charger, Four Independent Circuits
This battery charger is designed to efficiently charge 1.2V Ni-MH and Ni-Cd AA and AAA rechargeable batteries. It features four independent circuits, allowing you to charge any number of batteries simultaneously. The LCD display provides clear information on battery charging progress, capacity, voltage, current, and charging time. With MCU control technology, it offers selectable current input for different batteries and automatically shuts off when fully charged to prevent battery damage.
Features and Benefits
Independent charging channel: Charge each battery individually for flexibility
LCD display: Easily monitor charging progress and battery status
Overheat and overcharge protection: Ensures safety with -DV, 0DV detection
Multiple charge current regulation: Select the appropriate current for each battery
Dedicated power adaptor plug: DC 5.5 *2.1mm for reliable connection
Separate USB output port: Charge mobile devices with 5V, 1A output
Convenient function buttons: Three function buttons and four battery selection buttons for ease of use
LCD display: Easily monitor charging progress and battery status
Overheat and overcharge protection: Ensures safety with -DV, 0DV detection
Multiple charge current regulation: Select the appropriate current for each battery
Dedicated power adaptor plug: DC 5.5 *2.1mm for reliable connection
Separate USB output port: Charge mobile devices with 5V, 1A output
Convenient function buttons: Three function buttons and four battery selection buttons for ease of use
Applications
Consumer electronics
Battery maintenance
Portable device charging
Battery maintenance
Portable device charging
Additional Information
USB port for mobile charging
Worldwide voltage compatibility (100 to 240 V)
Auto activation for 0V protected Ni-MH/Cd batteries
Equipped with over-temperature, reverse connection, and short-circuit protection
Worldwide voltage compatibility (100 to 240 V)
Auto activation for 0V protected Ni-MH/Cd batteries
Equipped with over-temperature, reverse connection, and short-circuit protection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Battery Charger For NiCd AAA 4 Cell 1.2V 500mA
- Panasonic BQ-CC65E ERP Battery Charger For NiMH AA, AAA 4 Cell with EU plug
- Ansmann Powerline 4 Smart Battery Charger For NiCd AAA 4 Cell 500mA with EU, UK plug
- Ansmann 1001-0049-UK-1 Battery Charger For NiCd AAA 4 Cell 500mA with EU Batteries Included
- Ansmann 1001-0049-UK-3 Battery Charger For NiCd AAA 4 Cell 500mA with EU Batteries Included
- Ansmann 1001-0049-UK-2 Battery Charger For NiCd AAA 4 Cell 500mA with EU Batteries Included
- RS PRO Battery Charger For Alkaline Ni-MH AA 100mA with AC plug
- Ansmann Powerline 4.2 Pro Battery Charger For NiMH AA UK plug
