RS PRO Battery Charger For Alkaline, Ni-Cd, Ni-MH AA, AAA 4 Cell 1.48 → 1.65V 350, 100mA with AC plug
- RS Stock No.:
- 360-044
- Brand:
- RS PRO
Subtotal (1 unit)*
£32.68
(exc. VAT)
£39.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 526 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.68 |
*price indicative
- RS Stock No.:
- 360-044
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Battery Sizes Charged | AA, AAA | |
| Chemistries Charged | Alkaline, Ni-Cd, Ni-MH | |
| Output Voltage | 1.48 → 1.65V | |
| Number of Cells Charged | 4 | |
| Charge Current | 350, 100mA | |
| Plug Type | AC | |
| Number of Batteries Charged | 4 | |
| Input Voltage | 100 → 240V ac | |
| Batteries Included | No | |
| Maximum Output Power | 264W | |
| Number of Charge Stages | 4 | |
| Output Connectors | Type C, USB | |
| Charging Time | 9h | |
| Car Lighter Adaptor | No | |
| Dimensions | 108 x 71 x 65.5mm | |
| Weight | 102g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Battery Sizes Charged AA, AAA | ||
Chemistries Charged Alkaline, Ni-Cd, Ni-MH | ||
Output Voltage 1.48 → 1.65V | ||
Number of Cells Charged 4 | ||
Charge Current 350, 100mA | ||
Plug Type AC | ||
Number of Batteries Charged 4 | ||
Input Voltage 100 → 240V ac | ||
Batteries Included No | ||
Maximum Output Power 264W | ||
Number of Charge Stages 4 | ||
Output Connectors Type C, USB | ||
Charging Time 9h | ||
Car Lighter Adaptor No | ||
Dimensions 108 x 71 x 65.5mm | ||
Weight 102g | ||
- COO (Country of Origin):
- CN
RS PRO Battery Charger, Multi-Protection
This RS PRO Battery Charger is designed to efficiently charge 1.2V Ni-MH/Cd AA/AAA and 1.5V alkaline AA/AAA batteries. It offers multiple protection features, ensuring safe and reliable charging. Ideal for both professional and personal use, this charger provides intuitive LED indicators for easy monitoring of the charging status.
Features and Benefits
Charges 1.2V Ni-MH/Cd and 1.5V alkaline AA/AAA batteries: Versatile charging options
LED indicator: Shows the charging status clearly
Multiple protections: Includes max voltage, max time, temperature, and short circuit protection for safety
Independent slot control: Each slot can be charged and controlled independently
Pulse charging: Controls cell polarization effectively, enhancing charging speed and efficiency
Charging voltage range 0.8V-1.60V: Supports a wide range of battery types
LED indicator: Shows the charging status clearly
Multiple protections: Includes max voltage, max time, temperature, and short circuit protection for safety
Independent slot control: Each slot can be charged and controlled independently
Pulse charging: Controls cell polarization effectively, enhancing charging speed and efficiency
Charging voltage range 0.8V-1.60V: Supports a wide range of battery types
Applications
Consumer electronics
Industrial equipment
Portable devices
Industrial equipment
Portable devices
Additional Information
No batteries included
Output connectors: Type C USB
Output connectors: Type C USB
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Battery Charger For Lithium-Ion NiMH CD A AAA 3.7 V Li-Ion SC 2 Cell 1.48 →
- RS PRO Battery Charger For NiCd AAA 4 Cell 1.48 → 5V 200 700, 1000mA with EU plug
- RS PRO Battery Charger For Lithium-Ion NiMH CD A AAA 3.7 V Li-Ion SC 4 Cell 1.48V 300,
- RS PRO Battery Charger For NiCd CD AA C 1.2 V Ni-MH
- RS PRO Battery Charger For NiCd AAA 4 Cell 1.2V 500mA
- Ansmann Battery Charger For NiZn AA, AAA 4 Cell
- Ansmann Comfort Smart Battery Charger For NiMH AA, AAA 4 Cell 1.2V 400mA
- Ansmann 1001-0094-520 Battery Charger For NiMH 9V AAA 4 Cell with EU plug
