RS PRO Battery Charger For NiCd, NiMH AA, AAA 4 Cell 1.2V 500mA
- RS Stock No.:
- 360-041
- Brand:
- RS PRO
Subtotal (1 unit)*
£9.18
(exc. VAT)
£11.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 467 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.18 |
*price indicative
- RS Stock No.:
- 360-041
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Battery Sizes Charged | AA, AAA | |
| Chemistries Charged | NiCd, NiMH | |
| Output Voltage | 1.2V | |
| Number of Cells Charged | 4 | |
| Charge Current | 500mA | |
| Number of Batteries Charged | 4 | |
| Input Voltage | 5V dc | |
| Batteries Included | No | |
| Maximum Output Power | 10W | |
| Number of Charge Stages | 4 | |
| Output Connectors | Type C, USB | |
| Charging Time | 6h | |
| Dimensions | 88 x 72 x 25mm | |
| Weight | 48g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Battery Sizes Charged AA, AAA | ||
Chemistries Charged NiCd, NiMH | ||
Output Voltage 1.2V | ||
Number of Cells Charged 4 | ||
Charge Current 500mA | ||
Number of Batteries Charged 4 | ||
Input Voltage 5V dc | ||
Batteries Included No | ||
Maximum Output Power 10W | ||
Number of Charge Stages 4 | ||
Output Connectors Type C, USB | ||
Charging Time 6h | ||
Dimensions 88 x 72 x 25mm | ||
Weight 48g | ||
- COO (Country of Origin):
- CN
RS PRO Battery Charger, 4 AA/AAA Capacity
This RS PRO Battery Charger is designed to efficiently charge 1.2V Ni-MH/Cd AA and AAA batteries. Ideal for both professional and personal use, it offers multiple protection features to ensure safe and reliable charging. The charger supports up to four batteries simultaneously, making it a convenient solution for managing multiple devices.
Features and Benefits
High-precision single-chip microcomputer: Ensures accurate charging and detection
Charges up to 4 AA/AAA batteries: Efficiently handles multiple batteries at once
Type C interface input: Provides stable charging performance and ease of use
Independent charging channels: Prevents interference between batteries
LED charging status indicator: Red and green lights show charging progress
Charges up to 4 AA/AAA batteries: Efficiently handles multiple batteries at once
Type C interface input: Provides stable charging performance and ease of use
Independent charging channels: Prevents interference between batteries
LED charging status indicator: Red and green lights show charging progress
Applications
Consumer electronics
Professional equipment
Household devices
Professional equipment
Household devices
Additional Information
Multiple protections: Includes over time, over capacity, over voltage, short circuit, and reverse connection protection
Low voltage activation: Safeguards against improper battery conditions
Low voltage activation: Safeguards against improper battery conditions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Battery Charger For NiCd AAA 4 Cell 1.48 → 5V 200 700, 1000mA with EU plug
- Ansmann Comfort Smart Battery Charger For NiMH AA, AAA 4 Cell 1.2V 400mA
- Ansmann Comfort Smart Battery Charger For NiMH AA Batteries Included
- Ansmann Powerline 4 Smart Battery Charger For NiCd AAA 4 Cell 500mA with EU, UK plug
- Ansmann 1001-0049-UK-1 Battery Charger For NiCd AAA 4 Cell 500mA with EU Batteries Included
- Ansmann 1001-0049-UK-2 Battery Charger For NiCd AAA 4 Cell 500mA with EU Batteries Included
- Ansmann 1001-0049-UK-3 Battery Charger For NiCd AAA 4 Cell 500mA with EU Batteries Included
- Ansmann Powerline 5 Pro Battery Charger For NiCd AA C EU USA plug
