MEAN WELL NPB-240-24TB Battery Charger For
- RS Stock No.:
- 145-271
- Mfr. Part No.:
- NPB-240-24TB
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£48.54
(exc. VAT)
£58.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 10 unit(s) shipping from 16 February 2026
- Plus 14 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.54 |
*price indicative
- RS Stock No.:
- 145-271
- Mfr. Part No.:
- NPB-240-24TB
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Model Number | NPB-240-24TB | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Model Number NPB-240-24TB | ||
RoHS Status: Exempt
The MEANWELL Charger offers 2 or 3 stage charging with a universal AC input. Ideal for various applications, this charger is a reliable and efficient power solution.
Short circuit, overload, overvoltage protection
RoHS Compliant for environmental friendliness
36 Months Warranty for peace of mind
RoHS Compliant for environmental friendliness
36 Months Warranty for peace of mind
Related links
- MEAN WELL NPB-120-24TB Battery Charger For
- MEAN WELL NPB-240-48AD1 Battery Charger For
- MEAN WELL NPB-240-24XLR Battery Charger For
- MEAN WELL NPB-240-24AD1 Battery Charger For
- MEAN WELL NPB-240-12AD1 Battery Charger For
- MEAN WELL NPB-240-48XLR Battery Charger For
- MEAN WELL NPB-240-12XLR Battery Charger For
- MEAN WELL NPB-240-12TB Battery Charger For with AC plug
