Knightsbridge 35 W Fluorescent Ceiling Light Fitting Tubular Twin Batten, 2 Lamp
- RS Stock No.:
- 810-0338
- Mfr. Part No.:
- SPT52
- Brand:
- Knightsbridge
Stock information currently inaccessible
- RS Stock No.:
- 810-0338
- Mfr. Part No.:
- SPT52
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Type | Twin Batten | |
| Wattage | 35 W | |
| Number of Lamps | 2 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T5 | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Type Twin Batten | ||
Wattage 35 W | ||
Number of Lamps 2 | ||
Lamp Type Fluorescent | ||
Lamp Size T5 | ||
- COO (Country of Origin):
- CN
Related links
- Thorlux Lighting 58 W Fluorescent Ceiling Light Fitting 2 Lamp 1.57 m Long, IP65
- RS PRO 2 x 18 W Fluorescent Ceiling Light 2 Lamp 665 mm Long, IP65
- RS PRO 2 x 18 W Fluorescent Ceiling Light 2 Lamp 665 mm Long, IP65
- RS PRO 70 W Fluorescent Ceiling Light 2 Lamp 1.83 m Long, IP65
- RS PRO 2 x 36 W Fluorescent Ceiling Light 2 Lamp 1.26 m Long, IP65
- RS PRO 2 x 58 W Fluorescent Ceiling Light 2 Lamp 1.56 m Long, IP65
- Crompton Lighting 58 W Fluorescent Ceiling Light Batten 2 Lamp IP20
- RS PRO Fluorescent Lamp Emergency Lighting Tubular Twin 1.175 m Long, IP20
