Thorlux Lighting 58 W Fluorescent Ceiling Light Fitting, 230 V ac Twin Batten, 2 Lamp, Anti-corrosive, 1.57 m Long, IP65
- RS Stock No.:
- 669-6742
- Mfr. Part No.:
- TP10414J
- Brand:
- Thorlux Lighting
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 669-6742
- Mfr. Part No.:
- TP10414J
- Brand:
- Thorlux Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thorlux Lighting | |
| Type | Twin Batten | |
| Length | 1.57 m | |
| Width | 160 mm | |
| Depth | 110 mm | |
| Wattage | 58 W | |
| Number of Lamps | 2 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T8 | |
| Voltage Rating | 230 V ac | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Thorlux Lighting | ||
Type Twin Batten | ||
Length 1.57 m | ||
Width 160 mm | ||
Depth 110 mm | ||
Wattage 58 W | ||
Number of Lamps 2 | ||
Lamp Type Fluorescent | ||
Lamp Size T8 | ||
Voltage Rating 230 V ac | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
Related links
- Crompton Lighting 58 W Fluorescent Ceiling Light Batten 2 Lamp IP20
- RS PRO 2 x 58 W Fluorescent Ceiling Light 2 Lamp 1.56 m Long, IP65
- RS PRO 2 x 18 W Fluorescent Ceiling Light 2 Lamp 665 mm Long, IP65
- RS PRO 2 x 18 W Fluorescent Ceiling Light 2 Lamp 665 mm Long, IP65
- RS PRO 70 W Fluorescent Ceiling Light 2 Lamp 1.83 m Long, IP65
- RS PRO 2 x 36 W Fluorescent Ceiling Light 2 Lamp 1.26 m Long, IP65
- Knightsbridge 35 W Fluorescent Ceiling Light Fitting Tubular Twin Batten, 2 Lamp
- RS PRO 58 W Fluorescent Ceiling Light 1 Lamp 1.56 m Long, IP65
