Crompton Lighting 58 W Fluorescent Ceiling Light Batten, 230 V ac Twin Batten, 2 Lamp, 1.538 m Long, IP20
- RS Stock No.:
- 400-9180
- Mfr. Part No.:
- CP52SX
- Brand:
- Crompton Lighting
Image representative of range
Subtotal (1 unit)*
£24.95
(exc. VAT)
£29.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £24.95 |
*price indicative
- RS Stock No.:
- 400-9180
- Mfr. Part No.:
- CP52SX
- Brand:
- Crompton Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crompton Lighting | |
| Type | Twin Batten | |
| Length | 1.538 m | |
| Width | 89 mm | |
| Depth | 92 mm | |
| Wattage | 58 W | |
| Number of Lamps | 2 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T8/T12 | |
| Voltage Rating | 230 V ac | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Crompton Lighting | ||
Type Twin Batten | ||
Length 1.538 m | ||
Width 89 mm | ||
Depth 92 mm | ||
Wattage 58 W | ||
Number of Lamps 2 | ||
Lamp Type Fluorescent | ||
Lamp Size T8/T12 | ||
Voltage Rating 230 V ac | ||
IP Rating IP20 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- Crompton Lighting 58 W Fluorescent Ceiling Light Batten 1 Lamp IP20
- Thorlux Lighting 58 W Fluorescent Ceiling Light Fitting 2 Lamp 1.57 m Long, IP65
- RS PRO 2 x 58 W Fluorescent Ceiling Light 2 Lamp 1.56 m Long, IP65
- RS PRO 70 W Fluorescent Ceiling Light 2 Lamp 1.83 m Long, IP65
- Knightsbridge 35 W Fluorescent Ceiling Light Fitting Tubular Twin Batten, 2 Lamp
- RS PRO 2 x 18 W Fluorescent Ceiling Light 2 Lamp 665 mm Long, IP65
- RS PRO 2 x 18 W Fluorescent Ceiling Light 2 Lamp 665 mm Long, IP65
- RS PRO 2 x 36 W Fluorescent Ceiling Light 2 Lamp 1.26 m Long, IP65
