SHOT 65 W LED Batten Light, 240V Single Anti-corrosive, 1.55 m Long, IP65
- RS Stock No.:
- 222-9672
- Mfr. Part No.:
- LD2WPF653MW
- Brand:
- SHOT
Subtotal (1 unit)*
£124.87
(exc. VAT)
£149.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.87 |
*price indicative
- RS Stock No.:
- 222-9672
- Mfr. Part No.:
- LD2WPF653MW
- Brand:
- SHOT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 1.55m | |
| Width | 78mm | |
| Luminous Flux | 9100lm | |
| Depth | 80mm | |
| Power | 65W | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Anti-corrosive | Yes | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| PIR Included | Yes | |
| Standards/Approvals | RoHS | |
| Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 1.55m | ||
Width 78mm | ||
Luminous Flux 9100lm | ||
Depth 80mm | ||
Power 65W | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Anti-corrosive Yes | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
PIR Included Yes | ||
Standards/Approvals RoHS | ||
Diameter 80mm | ||
- COO (Country of Origin):
- CN
The SHOT slim LED Tri-Proof light has supply voltage of 220 to 240 volt. It has power frequency range from 50 - 60 Hz with 65 Watt power. The operating temperature range is between -20 to +40 ° C.
Lumen 9100
Beam 120 °
Luminous efficiency 140 lm / W
Related links
- SHOT 65 W LED Batten Light 1.55 m Long, IP65
- SHOT 55 W LED Batten Light 1.55 m Long, IP65
- SHOT 30 W LED Batten Light 1.25 m Long, IP65
- SHOT 18 W LED Batten Light 650 mm Long, IP65
- SEEREP 81 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- SEEREP 45 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- SEEREP 45 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- PowerLED 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
