SHOT 65 W LED Batten Light, 240V Single Anti-corrosive, 1.55 m Long, IP65

Subtotal (1 unit)*

£102.66

(exc. VAT)

£123.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£102.66

*price indicative

RS Stock No.:
222-9671
Mfr. Part No.:
LD2WPF653
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Product Type

Batten Light

Batten Type

Single

Length

1.55m

Width

78mm

Luminous Flux

9100lm

Depth

80mm

Power

65W

Lamp Type

LED

Colour Temperature

4000K

Voltage

240V

Anti-corrosive

Yes

Lifespan

50000h

IP Rating

IP65

Standards/Approvals

RoHS

PIR Included

Yes

Diameter

80mm

COO (Country of Origin):
CN
The SHOT slim LED Tri-Proof light has supply voltage of 220 to 240 volt. It has power frequency range from 50 - 60 Hz with 65 Watt power. The operating temperature range is between -20 to +40 ° C.

Lumen 9100

Beam 120 °

Luminous efficiency 140 lm / W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy