Delta Plus Base Layer, S, 66 cm Black, Dark Grey, Grey 35% Coolmax, 5% Elastane, 60% Polyamide

Image representative of range

Subtotal (1 unit)*

£19.30

(exc. VAT)

£23.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.30

*price indicative

RS Stock No.:
899-470
Mfr. Part No.:
KOLDUWPA01BK0SM
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

S

Waist Size

66 cm

Product Type

Base Layer

Colour

Black, Dark Grey, Grey

Sub Type

Base Layer

Material

35% Coolmax, 5% Elastane, 60% Polyamide

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus bottom underwear offers exceptional comfort with its Coolmax fabric, engineered to wick moisture away from the skin, ensuring you stay dry and comfortable during strenuous activities.

Breathable Coolmax Fibre maintains optimal body temperature

Lightweight design ensures ease of movement throughout any task

Quick-drying capabilities prevent cooling down during use

Constructed with a blend of 60% polyamid, 35% Coolmax, and 5% elastane for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy