Delta Plus Long Sleeve Base Layer, XL Black, Dark Grey, Grey 35% Coolmax, 5% Elastane, 60% Polyamide
- RS Stock No.:
- 899-476
- Mfr. Part No.:
- KOLDUWPA02BK0XL
- Brand:
- Delta Plus
Image representative of range
Subtotal (1 unit)*
£24.56
(exc. VAT)
£29.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.56 |
*price indicative
- RS Stock No.:
- 899-476
- Mfr. Part No.:
- KOLDUWPA02BK0XL
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Base Layer | |
| Size | XL | |
| Colour | Black, Dark Grey, Grey | |
| Sub Type | Base Layer | |
| Sleeve Type | Long Sleeve | |
| Material | 35% Coolmax, 5% Elastane, 60% Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Base Layer | ||
Size XL | ||
Colour Black, Dark Grey, Grey | ||
Sub Type Base Layer | ||
Sleeve Type Long Sleeve | ||
Material 35% Coolmax, 5% Elastane, 60% Polyamide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus TOP underwear designed to provide exceptional comfort and temperature regulation. Crafted from Coolmax fabric, it efficiently wicks moisture away from the body, ensuring dryness and ease during demanding tasks.
Made from 60% polyamide, 35% Coolmax, and 5% elastane for stretch and durability
Quick-drying material prevents temperature drops during Active work
Weighs 230 g/m², providing optimal insulation without bulk
Features long sleeves for added warmth and coverage
Related links
- Delta Plus Long Sleeve Base Layer Dark Grey 5% Elastane, 60% Polyamide
- Delta Plus Long Sleeve Base Layer Dark Grey 5% Elastane, 60% Polyamide
- Delta Plus Long Sleeve Base Layer Dark Grey 5% Elastane, 60% Polyamide
- Delta Plus Long Sleeve Base Layer Dark Grey 5% Elastane, 60% Polyamide
- Delta Plus Base Layer 90 cm Black Grey 35% Coolmax 60% Polyamide
- Delta Plus Base Layer 98 cm Black Grey 35% Coolmax 60% Polyamide
- Delta Plus Base Layer 82 cm Black Grey 35% Coolmax 60% Polyamide
- Delta Plus Base Layer 74 cm Black Grey 35% Coolmax 60% Polyamide
