TE Connectivity Dual Barrier Strip, 7 Contact, 9.53mm Pitch, 1 Row, 20A

Unavailable
RS will no longer stock this product.
RS Stock No.:
821-9016
Mfr. Part No.:
4-1437664-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Pitch

9.53mm

Body Orientation

Vertical

Contact Material

Copper Alloy

Contact Plating

Tin

Number of Rows

1

Wire Size

22 → 12 AWG

Material

Polyamide

Current Rating

20A