TE Connectivity Tri-Barrier Strip, 4 Contact, 11.1mm Pitch, 1 Row, 30A, 600 V
- RS Stock No.:
- 821-8836
- Mfr. Part No.:
- 8-1437657-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 821-8836
- Mfr. Part No.:
- 8-1437657-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Pitch | 11.1mm | |
| Body Orientation | Vertical | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | UNC 8-32 | |
| Wire Size | 18 → 10 AWG | |
| Material | Thermoplastic | |
| Current Rating | 30A | |
| Voltage Rating | 600 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Pitch 11.1mm | ||
Body Orientation Vertical | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size UNC 8-32 | ||
Wire Size 18 → 10 AWG | ||
Material Thermoplastic | ||
Current Rating 30A | ||
Voltage Rating 600 V | ||
- COO (Country of Origin):
- CN
