TE Connectivity Barrier Strip, 2 Contact, 8.26mm Pitch, 1 Row, 20A, 150 V
- RS Stock No.:
- 782-5446
- Mfr. Part No.:
- 2-1437667-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-5446
- Mfr. Part No.:
- 2-1437667-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Pitch | 8.26mm | |
| Number of Rows | 1 | |
| Wire Size | 22 → 12 AWG | |
| Current Rating | 20A | |
| Voltage Rating | 150 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Pitch 8.26mm | ||
Number of Rows 1 | ||
Wire Size 22 → 12 AWG | ||
Current Rating 20A | ||
Voltage Rating 150 V | ||
