TE Connectivity Barrier Strip, 14 Contact, 9.53mm Pitch, 1 Row, 25A, 300 V
- RS Stock No.:
- 782-5437
- Mfr. Part No.:
- 6PCV-14-006
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-5437
- Mfr. Part No.:
- 6PCV-14-006
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Pitch | 9.53mm | |
| Number of Rows | 1 | |
| Wire Size | 22 → 12 AWG | |
| Current Rating | 25A | |
| Voltage Rating | 300 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Pitch 9.53mm | ||
Number of Rows 1 | ||
Wire Size 22 → 12 AWG | ||
Current Rating 25A | ||
Voltage Rating 300 V | ||
