TE Connectivity Barrier Strip, 2 Contact, 9.53mm Pitch, 1 Row, 20A, 300 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-1964
Mfr. Part No.:
3-1437664-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Pitch

9.53mm

Body Orientation

Vertical

Contact Plating

Tin over Copper

Number of Rows

1

Screw Size

UNC 6-32

Wire Size

22 → 12 AWG

Material

Copper Alloy

Current Rating

20A

Voltage Rating

300 V