Sato Parts Barrier Strip, 6 Contact, 10.16 mm Pitch, 1 Row, 250V, 15A

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
646-2381
Mfr. Part No.:
ML-50-S1BXF-6P
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

Barrier Strip

Number of Contacts

6

Pitch

10.16mm

Current

15A

Housing Material

PBT

Number of Rows

1

Screw Size

M4

Voltage

250V

Standards/Approvals

UL

Series

ML-50-S1BXF

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy