Sato Parts Barrier Strip, 5 Contact, 7.62 mm Pitch, 1 Row, 250V, 10A
- RS Stock No.:
- 646-0105
- Mfr. Part No.:
- ML-40-S1BXS-5P
- Brand:
- Sato Parts
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 646-0105
- Mfr. Part No.:
- ML-40-S1BXS-5P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Barrier Strip | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Current | 10A | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Voltage | 250V | |
| Standards/Approvals | CSA, UL | |
| Width | 14mm | |
| Length | 55.24mm | |
| Depth | 19.1mm | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Barrier Strip | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Current 10A | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Voltage 250V | ||
Standards/Approvals CSA, UL | ||
Width 14mm | ||
Length 55.24mm | ||
Depth 19.1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
