Sato Parts Barrier Strip, 8 Contact, 7.62 mm Pitch, 1 Row, 250V, 10A

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
646-0032
Mfr. Part No.:
ML-40-S1BXF-8P
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

Barrier Strip

Number of Contacts

8

Pitch

7.62mm

Current

10A

Orientation

Straight

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Fixing Centres

68.58 mm

Screw Size

M3

Termination Type - Top

Screw

Voltage

250V

Length

78.1mm

Series

ML-40-S1BXF

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy