Sato Parts Barrier Strip, 16 Contact, 7.62 mm Pitch, 1 Row, 250V, 10A

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
630-0738
Mfr. Part No.:
ML-40-S1AXF-16P
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

Barrier Strip

Number of Contacts

16

Pitch

7.62mm

Orientation

Straight

Current

10A

Housing Material

Polybutylene Terephthalate

Fixing Centres

8 mm

Number of Rows

1

Screw Size

M3

Termination Type - Bottom

Screw

Termination Type - Top

Screw

Voltage

250V

Length

139.06mm

Series

ML-40-S1AXF

Width

14mm

Depth

24mm

Standards/Approvals

No

COO (Country of Origin):
JP

7.62 mm Pitch Threaded Terminal Block,
ML-40-S1AXF Series


Soldered, screw-type terminal block for shared use with insertion terminal

Standards

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy