Sato Parts Barrier Strip, 4 Contact, 10.16 mm Pitch, 1 Row, 250V, 15A
- RS Stock No.:
- 630-0558
- Mfr. Part No.:
- ML-50-S1BYF-4P
- Brand:
- Sato Parts
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 630-0558
- Mfr. Part No.:
- ML-50-S1BYF-4P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Barrier Strip | |
| Number of Contacts | 4 | |
| Pitch | 10.16mm | |
| Orientation | Straight | |
| Current | 15A | |
| Number of Rows | 1 | |
| Termination Type - Top | Solder | |
| Voltage | 250V | |
| Length | 42.38mm | |
| Width | 17.5mm | |
| Standards/Approvals | No | |
| Depth | 16.6mm | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Barrier Strip | ||
Number of Contacts 4 | ||
Pitch 10.16mm | ||
Orientation Straight | ||
Current 15A | ||
Number of Rows 1 | ||
Termination Type - Top Solder | ||
Voltage 250V | ||
Length 42.38mm | ||
Width 17.5mm | ||
Standards/Approvals No | ||
Depth 16.6mm | ||
- COO (Country of Origin):
- JP
10.16 mm Pitch Terminal Block,
ML-50-S1BYF Series
Screw-type terminal block for PCB
Standards
UL
Related links
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
