Phoenix Contact Barrier Strip, 10 Contact, 1 Row
- RS Stock No.:
- 213-0199
- Mfr. Part No.:
- 2765356
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£204.54
(exc. VAT)
£245.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £40.908 | £204.54 |
*price indicative
- RS Stock No.:
- 213-0199
- Mfr. Part No.:
- 2765356
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Barrier Strip | |
| Number of Contacts | 10 | |
| Orientation | Vertical | |
| Number of Rows | 1 | |
| Series | CT | |
| Width | 124mm | |
| Standards/Approvals | EAC Ex, EAC | |
| Length | 124mm | |
| Depth | 53mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Barrier Strip | ||
Number of Contacts 10 | ||
Orientation Vertical | ||
Number of Rows 1 | ||
Series CT | ||
Width 124mm | ||
Standards/Approvals EAC Ex, EAC | ||
Length 124mm | ||
Depth 53mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact disconnect strip to hold the CTM and CT 10 protection modules. This strip comes with a 10 double conductors version.
V0 flammability rating according to UL 94
-40°C to 125°C ambient operative temperature
Related links
- Osada Barrier Strip 16 mm Pitch 600V, 100A
- RS PRO Barrier Strip 14.2 mm Pitch 600 V, 30A
- RS PRO Barrier Strip 9.5 mm Pitch 300 V, 15A
- RS PRO Barrier Strip 11.1 mm Pitch 300 V, 20A
- Sato Parts Barrier Strip 21 mm Pitch 600V, 60A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Molex Barrier Strip 9.53 mm Pitch 300V, 15A
