RS PRO Barrier Strip, 10 Contact, 9.5 mm Pitch, 2 Row, 300V ac, 15A
- RS Stock No.:
- 458-766
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save £4.10
View bulk pricing optionsSubtotal (1 unit)*
£5.18
(exc. VAT)
£6.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £5.18 | - |
| 10 - 24 | £4.77 | £4.10 |
| 25 + | £4.29 | £22.25 |
*price indicative
- RS Stock No.:
- 458-766
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Barrier Strip | |
| Number of Contacts | 10 | |
| Pitch | 9.5mm | |
| Orientation | Straight | |
| Current | 15A | |
| Housing Material | Phenolic | |
| Contact Material | Brass | |
| Contact Plating | Nickel Plated | |
| Fixing Centres | 11.2 mm | |
| Number of Rows | 2 | |
| Screw Size | 6-32 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type - Top | Screw | |
| Voltage | 300V ac | |
| Maximum Operating Temperature | 150°C | |
| Depth | 10.4mm | |
| Length | 111.7mm | |
| Standards/Approvals | CE/UKCA Declaration of Conformity, UL Recognised | |
| Series | TU | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Barrier Strip | ||
Number of Contacts 10 | ||
Pitch 9.5mm | ||
Orientation Straight | ||
Current 15A | ||
Housing Material Phenolic | ||
Contact Material Brass | ||
Contact Plating Nickel Plated | ||
Fixing Centres 11.2 mm | ||
Number of Rows 2 | ||
Screw Size 6-32 | ||
Minimum Operating Temperature -40°C | ||
Termination Type - Top Screw | ||
Voltage 300V ac | ||
Maximum Operating Temperature 150°C | ||
Depth 10.4mm | ||
Length 111.7mm | ||
Standards/Approvals CE/UKCA Declaration of Conformity, UL Recognised | ||
Series TU | ||
- COO (Country of Origin):
- CN
The RS Pro Term strip barrier 10 poles 15A 300V phenolic non-fused Terminal Block presents a reliable and cost-effective solution to wire to-wire connections. This lightweight and robust Terminal Block is designed for free hanging or panel mount applications.
Corrosion-resistant screws
Easy wiring installation
Phenolic body
Zinc-plated steel Terminal screws
Related links
- RS PRO Barrier Strip 9.5 mm Pitch 300V ac, 15A
- RS PRO Barrier Strip 9.5 mm Pitch 300V ac, 15A
- RS PRO Barrier Strip 9.5 mm Pitch 300V ac, 15A
- Sato Parts Barrier Strip 9.5 mm Pitch 250V, 6A
- RS PRO Barrier Strip 11.1 mm Pitch 300V ac, 20A
- Molex Barrier Strip 9.53 mm Pitch 300V, 15A
- RS PRO Barrier Strip 11.1 mm Pitch 300V ac
- RS PRO Barrier Strip 11.1 mm Pitch 300V ac, 20A
