TE Connectivity Barrier Strip, 6 Contact, 8.26mm Pitch, 1 Row, 20A, 150 V
- RS Stock No.:
- 161-5602
- Mfr. Part No.:
- 1-1437667-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 161-5602
- Mfr. Part No.:
- 1-1437667-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Pitch | 8.26mm | |
| Body Orientation | Vertical | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | UNC 6-32 | |
| Wire Size | 22 → 12 AWG | |
| Material | Nylon | |
| Current Rating | 20A | |
| Voltage Rating | 150 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Pitch 8.26mm | ||
Body Orientation Vertical | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size UNC 6-32 | ||
Wire Size 22 → 12 AWG | ||
Material Nylon | ||
Current Rating 20A | ||
Voltage Rating 150 V | ||
- COO (Country of Origin):
- CN
