Molex Strip, 2 Contact, 8 mm Pitch, 2 Row, 600V, 20A

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
817-231
Mfr. Part No.:
39100-1802
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Strip

Number of Contacts

2

Pitch

8mm

Orientation

Vertical

Current

20A

Contact Material

Brass

Housing Material

Polyamide

Contact Plating

Nickel

Number of Rows

2

Minimum Operating Temperature

-40°C

Termination Type - Bottom

Screw

Termination Type - Top

Screw

Voltage

600V

Maximum Operating Temperature

105°C

Series

39100

Depth

18.2mm

Length

13.5mm

Width

18.2mm

COO (Country of Origin):
CN
The Molex Terminal strip is designed for efficient wire-to-wire connections, featuring an 8.00mm pitch for seamless integration. It accommodates up to 2 circuits, making it Ideal for versatile applications in various electrical setups.

Current rating of 20.0A ensures reliable performance

Maximum voltage of 600V provides robust electrical support

Constructed from white nylon resin for durability and strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy