TE Connectivity Barrier Strip, 600V, 50A

Subtotal (1 pack of 10 units)*

£165.45

(exc. VAT)

£198.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£165.45£16.545

*price indicative

RS Stock No.:
470-532
Distrelec Article No.:
304-59-313
Mfr. Part No.:
2-1437382-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Barrier Strip

Current

50A

Voltage

600V

Standards/Approvals

UL

Series

B102

COO (Country of Origin):
MX
The TE Connectivity High-quality product is designed to meet the needs of today's demanding electrical applications. With a robust structure, it guarantees reliability and performance, making it ideal for various uses, including wiring and connection management. Featuring an advanced design, it ensures efficient connectivity while offering excellent resistance to wear and tear. This product is committed to compliance with international standards, ensuring that it meets rigorous safety and environmental requirements. Its low halogen content reflects a dedication to eco-friendly practices, aligning with modern sustainability goals. This innovative solution not only performs exceptionally well but also adheres to evolving regulatory demands, ensuring peace of mind for manufacturers and customers alike.

Designed for seamless integration into various electrical systems

Robust construction allows for enhanced durability and reliability

Compliant with the EU RoHS Directive for environmental safety

Low halogen content reduces environmental impact

Suitable for applications requiring high-performance connectivity

Ensures efficient wire management and stability in connections

Adaptable for a range of industry applications, enhancing versatility

Manufacturer's support available for added peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy