- RS Stock No.:
- 645-7834
- Mfr. Part No.:
- T-10
- Brand:
- Sato Parts
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Price Each
£2.00
(exc. VAT)
£2.40
(inc. VAT)
Units | Per unit |
1 - 9 | £2.00 |
10 - 24 | £1.84 |
25 - 49 | £1.70 |
50 + | £1.56 |
- RS Stock No.:
- 645-7834
- Mfr. Part No.:
- T-10
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
T Series
Specifications
Attribute | Value |
---|---|
Colour | Chrome |
Gender | Female |
Termination Method | Solder |
Current Rating | 5A |
Connector Size | 4 mm |
Length | 23.2mm |
Type | Banana Socket |
- RS Stock No.:
- 645-7834
- Mfr. Part No.:
- T-10
- Brand:
- Sato Parts
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Sato Parts Red Male Test Plug 5A Gold Plating
- Sato Parts Orange Female Banana Socket Solder Termination 125V
- Sato Parts Blue Female Banana Socket Solder Termination 125V
- Sato Parts Red Female Banana Socket Solder Termination 125V
- Sato Parts White Male Test Plug Solder Termination 30V, Gold Plating
- Sato Parts Black Female Banana Socket Solder Termination 125V
- Sato Parts Green Female Banana Socket Solder Termination 125V
- Sato Parts Red Male Banana Plug Solder Termination 30V