Sato Parts White Male Test Plug, 2mm Connector, Solder Termination, 5A, 30V, Gold Plating
- RS Stock No.:
- 627-2380
- Mfr. Part No.:
- TJ-2-P-W
- Brand:
- Sato Parts
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 627-2380
- Mfr. Part No.:
- TJ-2-P-W
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Colour | White | |
| Gender | Male | |
| Termination Method | Solder | |
| Voltage Rating | 30V | |
| Connector Size | 2mm | |
| Current Rating | 5A | |
| Contact Plating | Gold | |
| Length | 25mm | |
| Type | Test Connector | |
| Insulation Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Colour White | ||
Gender Male | ||
Termination Method Solder | ||
Voltage Rating 30V | ||
Connector Size 2mm | ||
Current Rating 5A | ||
Contact Plating Gold | ||
Length 25mm | ||
Type Test Connector | ||
Insulation Material Nylon | ||
- COO (Country of Origin):
- JP
2 mm Diameter Chip Jack Plug
Rod-type plug
6 colours: red, black, green, white, yellow, blue
Compatible with TJ-2-J
6 colours: red, black, green, white, yellow, blue
Compatible with TJ-2-J
Related links
- Sato Parts Red Male Test Plug 5A Gold Plating
- Sato Parts White Terminal Post 5A
- Sato Parts White Male Banana Plug Solder Termination 30V
- Sato Parts White Terminal Post 3A, M6 x 0.75 Thread
- Sato Parts White Terminal Post M6 x 0.75 Thread
- Sato Parts Green Terminal Post 5A
- Sato Parts White Female Binding Post Solder Termination 125V
- Sato Parts Yellow Terminal Post 5A
