Legrand Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 33 → 70V
- RS Stock No.:
- 266-3480
- Mfr. Part No.:
- 0 500 29
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
£131.11
(exc. VAT)
£157.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £131.11 | £13.111 |
*price indicative
- RS Stock No.:
- 266-3480
- Mfr. Part No.:
- 0 500 29
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Colour | Yellow | |
| Gender | Male | |
| Termination Method | Screw | |
| Voltage Rating | 33 → 70V | |
| Connector Size | 4 mm | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Colour Yellow | ||
Gender Male | ||
Termination Method Screw | ||
Voltage Rating 33 → 70V | ||
Connector Size 4 mm | ||
Current Rating 16A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand banana plug with insulating end and retractable is accessory, to quickly connect a wire to a suitable female terminal.
Insulating tip and retractable sheath
Yellow color
Yellow color
Related links
- Legrand Blue Male Banana Plug Screw Termination 33 → 70V
- Legrand Red Male Banana Plug Screw Termination 33 → 70V
- Legrand Black Male Banana Plug 33 or 70V ac/dc
- Schutzinger Green Male Banana Plug Solder Termination 33 V ac Nickel Plating
- Schutzinger Black Male Banana Plug Solder Termination 33 V ac Nickel Plating
- Schutzinger Blue Male Banana Plug Solder Termination 33 V ac Nickel Plating
- Schutzinger Red Male Banana Plug Solder Termination 33 V ac Nickel Plating
- Schutzinger Yellow Male Banana Plug Screw Termination 33 V ac Nickel Plating
