Legrand Red Male Banana Plug, 4 mm Connector, Screw Termination, 33V, 70 V, 16A
- RS Stock No.:
- 266-3479
- Mfr. Part No.:
- 0 500 28
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
£126.99
(exc. VAT)
£152.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £126.99 | £12.699 |
*price indicative
- RS Stock No.:
- 266-3479
- Mfr. Part No.:
- 0 500 28
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Colour | Red | |
| Product Type | Banana Plug | |
| Gender | Male | |
| Termination Method | Screw | |
| Current | 16A | |
| Voltage | 33V, 70V | |
| Connector Size | 4 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Colour Red | ||
Product Type Banana Plug | ||
Gender Male | ||
Termination Method Screw | ||
Current 16A | ||
Voltage 33V, 70V | ||
Connector Size 4 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand banana plug with insulating end and retractable sheath, its accessory, to quickly connect a wire to a suitable female terminal.
Insulating tip, Retractable sheath
Red color
Related links
- Legrand Yellow Male Banana Plug Screw Termination 70 V, 16A
- Legrand Blue Male Banana Plug Screw Termination 70 V, 16A
- Schutzinger Red Male Banana Plug Screw Termination 70 V ac Nickel Plating
- Legrand Black Male Banana Plug 33V dc 70 V dc, 16A
- Schutzinger Red Male Banana Plug Solder Termination 70 V ac Nickel Plating
- Schutzinger Black Male Banana Plug Screw Termination 70 V ac Nickel Plating
- Schutzinger Red Male Banana Plug Plug-In Termination 70 V ac Nickel Plating
- Schutzinger Black Male Banana Connector Screw Termination 33V dc 70 V dc
