Legrand Black Male Banana Plug, 16A, 33 or 70V ac/dc
- RS Stock No.:
- 266-3477
- Mfr. Part No.:
- 0 500 26
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
£120.82
(exc. VAT)
£144.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £120.82 | £12.082 |
*price indicative
- RS Stock No.:
- 266-3477
- Mfr. Part No.:
- 0 500 26
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Colour | Black | |
| Gender | Male | |
| Voltage Rating | 33 or 70V ac/dc | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Colour Black | ||
Gender Male | ||
Voltage Rating 33 or 70V ac/dc | ||
Current Rating 16A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand banana plug is accessory, to quickly connect a wire to a suitable female terminal, its complies with IEC 61010-031 and insulating tip, retractable sheath.
Black color
Related links
- Legrand Blue Male Banana Plug Screw Termination 33 → 70V
- Legrand Red Male Banana Plug Screw Termination 33 → 70V
- Legrand Yellow Male Banana Plug Screw Termination 33 → 70V
- Schutzinger Black Male Banana Plug Solder Termination 33 V ac Nickel Plating
- Schutzinger Black Male Banana Plug Plug In Termination 33 V ac Gold Plating
- Schutzinger Black Male Banana Plug Plug In Termination 33 V ac Nickel Plating
- Schutzinger Black Male Banana Plug Solder Termination 33 V ac Nickel Plating
- Schutzinger Black Male Banana Plug Solder Termination 33 V ac Nickel Plating
