Schutzinger Red Male Banana Connector, 2 mm Connector, 30 V ac, 60V dc, 12A, Gold Plating

Bulk discount available

Subtotal (1 unit)*

£5.44

(exc. VAT)

£6.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£5.44
10 +£5.01

*price indicative

RS Stock No.:
609-454
Mfr. Part No.:
RS KURZ 10-2 IG MB Ni / RT
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Banana Connector

Colour

Red

Gender

Male

Current

12A

Voltage

30, 60V ac

Connector Size

2 mm

Contact Plating

Gold

Length

31mm

Contact Material

Brass, Beryllium Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Schutzinger Connecting plug with moulded insulation provides a rear socket of 2 mm diameter for secure connections. Designed for reliable electrical contact, it is also available with a plug spacing of 12 mm to suit different installation requirements. The robust construction ensures durability and ease of use in various applications.

Nickel plated contact part

Polyamide insulation

-25 °C to +90 °C operating temperature

Related links