Schutzinger Blue Male Banana Connector, 4 mm Connector, 30 V ac, 60V dc, 12A, Nickel Plating
- RS Stock No.:
- 609-298
- Mfr. Part No.:
- RS KURZ 19-4 IG MB Ni / BL
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£5.40
(exc. VAT)
£6.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.40 |
| 10 + | £4.97 |
*price indicative
- RS Stock No.:
- 609-298
- Mfr. Part No.:
- RS KURZ 19-4 IG MB Ni / BL
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Blue | |
| Product Type | Banana Connector | |
| Gender | Male | |
| Current | 12A | |
| Voltage | 30, 60V ac | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Length | 43mm | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Blue | ||
Product Type Banana Connector | ||
Gender Male | ||
Current 12A | ||
Voltage 30, 60V ac | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Length 43mm | ||
Contact Material Brass, Beryllium Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Connecting plug with moulded insulation features a rear socket with a 4 mm diameter, providing secure and reliable electrical connections. Its robust design ensures durability and protection against environmental factors.
Nickel plated contact part
Polyamide insulation
-25 °C to +80 °C operating temperature
Related links
- Schutzinger Yellow Male Banana Connector 30 V ac 12A, Nickel Plating
- Schutzinger Black Male Banana Plug Plug-In Termination 12A, Nickel Plating
- Schutzinger Red Male Banana Plug Plug-In Termination 70V dc Nickel Plating
- Schutzinger Red Male Banana Connector 30 V ac 12A, Gold Plating
- Schutzinger Black Male Banana Connector 30 V ac 12A, Gold Plating
- Schutzinger Red Male Banana Plug Plug-In Termination 12A, Nickel Plating
- Schutzinger Red Male Banana Plug Plug-In Termination 70 V ac Nickel Plating
- Schutzinger Black Male Banana Plug Plug-In Termination 70 V ac Nickel Plating
